TDK B65857A0315C066 technical specifications.
| Type | EPX Core |
| Typical Inductance | 315nH |
| Product Length | 9.4mm |
| Product Depth | 7.5mm |
| Height | 9mm |
| Application | xDSL Line Transformer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65857A0315C066 to view detailed technical specifications.
No datasheet is available for this part.