TDK B65857C0000R045 technical specifications.
| Height | 4.75mm |
| Inductance | 2400nH |
| Length | 9.4mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | B65857C |
| Tolerance | 30% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65857C0000R045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.