TDK B65857C0100A038 technical specifications.
| Product Length (mm) | 9.4 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 9 |
| Type | EPX Core |
| Typical Inductance | 100nH |
| Application | xDSL Line Transformer |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504909610 |
| Schedule B | 8504900020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B65857C0100A038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.