TDK B65857CR45 technical specifications.
| Height | 9.5mm |
| Length | 9.4mm |
| Package Quantity | 500 |
| Tolerance | 30% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65857CR45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.