TDK B65859AY38 technical specifications.
| Height | 5.2mm |
| Length | 11.8mm |
| Package Quantity | 1000 |
| Tolerance | 40% |
| Width | 7.85mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65859AY38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.