TDK B65875AR49 technical specifications.
| Height | 7.15mm |
| Length | 20.5mm |
| Package Quantity | 240 |
| Tolerance | 30% |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65875AR49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.