TDK B65881A0000R095 technical specifications.
| Height | 17.4mm |
| Length | 35.1mm |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | B65881A |
| Tolerance | 30% |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65881A0000R095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.