TDK B65883AR92 technical specifications.
| Height | 19.9mm |
| Length | 40.5mm |
| Package Quantity | 45 |
| Tolerance | 30% |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65883AR92 to view detailed technical specifications.
No datasheet is available for this part.