TDK B65885A0000R097 technical specifications.
| Height | 5.8mm |
| Inductance | 2450nH |
| Length | 16.4mm |
| Package Quantity | 588 |
| Packaging | Bulk |
| Series | B65885A |
| Tolerance | 30% |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B65885A0000R097 to view detailed technical specifications.
No datasheet is available for this part.