TDK B66219G0000X141 technical specifications.
| Inductance | 1.05uH |
| Length | 14.3mm |
| Package Quantity | 2850 |
| Packaging | Bulk |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66219G0000X141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.