TDK B66233G0000X197 technical specifications.
| Height | 16.4mm |
| Length | 32mm |
| Tolerance | 30% |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66233G0000X197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.