TDK B66285G0000X192 technical specifications.
| Length | 21.8mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | B66285 |
| Tolerance | 0.25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66285G0000X192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.