TDK B66285P0000X192 technical specifications.
| Inductance | 4000nH |
| Length | 21.8mm |
| Package Quantity | 600 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66285P0000X192 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.