TDK B66287P0000X197 technical specifications.
| Inductance | 6300nH |
| Length | 31.75mm |
| Package Quantity | 608 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 20.35mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66287P0000X197 to view detailed technical specifications.
No datasheet is available for this part.