TDK B66295P0000X187 technical specifications.
| Inductance | 14000nH |
| Length | 64mm |
| Package Quantity | 60 |
| Packaging | Bulk |
| Tolerance | 25% |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66295P0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.