TDK B66300G0000X138 technical specifications.
| Inductance | 1700nH |
| Length | 6.3mm |
| Package Quantity | 7500 |
| Packaging | Bulk |
| Series | B66300 |
| Tolerance | 40% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66300G0000X138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.