TDK B66303GX138 technical specifications.
| Package/Case | E |
| Depth | 2mm |
| Height | 2.65mm |
| Length | 5.25mm |
| Package Quantity | 7500 |
| Tolerance | 30% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66303GX138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.