TDK B66306-C1010-T1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Package Quantity | 345 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TDK B66306-C1010-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.