TDK B66311G0150X187 technical specifications.
| Height | 10.1mm |
| Inductance | 150nH |
| Length | 20.4mm |
| Package Quantity | 1470 |
| Packaging | Bulk |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66311G0150X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.