TDK B66311G0250X187 technical specifications.
| Height | 10mm |
| Inductance | 171nH |
| Length | 20.4mm |
| Package Quantity | 1470 |
| Packaging | Bulk |
| Series | B66311 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66311G0250X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.