TDK B66314GX130 technical specifications.
| Height | 8.7mm |
| Inductance | 1500nH |
| Length | 21.1mm |
| Package Quantity | 1785 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66314GX130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.