
TDK B66317G0250X127 technical specifications.
| Inductance | 250nH |
| Length | 25mm |
| Package Quantity | 900 |
| Packaging | Bulk |
| Series | B66317 |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66317G0250X127 to view detailed technical specifications.
No datasheet is available for this part.