TDK B66325G0500X127 technical specifications.
| Inductance | 500nH |
| Length | 42mm |
| Package Quantity | 208 |
| Packaging | Bulk |
| Series | B66325 |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66325G0500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.