TDK B66329G0500X187 technical specifications.
| Height | 21.2mm |
| Inductance | 500nH |
| Length | 42mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66329G0500X187 to view detailed technical specifications.
No datasheet is available for this part.