TDK B66335G2000X127 technical specifications.
| Height | 27.8mm |
| Inductance | 292nH |
| Length | 55mm |
| Package Quantity | 108 |
| Packaging | Bulk |
| Series | B66335 |
| Weight | 7.583902oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66335G2000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.