TDK B66335GX197 technical specifications.
| Height | 27.8mm |
| Inductance | 6700nH |
| Length | 55mm |
| Package Quantity | 108 |
| Packaging | Bulk |
| Tolerance | 30% |
| Weight | 7.583902oz |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66335GX197 to view detailed technical specifications.
No datasheet is available for this part.