TDK B66343-G1000-X127 technical specifications.
| Type | EC Core |
| Typical Inductance | 320nH |
| Product Length | 70mm |
| Product Depth | 16.8mm |
| Height | 34.6mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66343-G1000-X127 to view detailed technical specifications.
No datasheet is available for this part.