
The TDK B66363G0000X187 is a 2700nH inductor with a tolerance of 30%. It is packaged in a 125 bulk quantity. The inductor measures 12.8mm in depth and 38.9mm in length, with an outside diameter of 38.9mm. It is not Reach SVHC compliant.
TDK B66363G0000X187 technical specifications.
| Package/Case | 125 |
| Depth | 12.8mm |
| Inductance | 2700nH |
| Inside Diameter | 12.8mm |
| Length | 38.9mm |
| Outside Diameter | 38.9mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66363 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66363G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
