Ferrite Accessories Coil Former Black Polyterephthalate
TDK B66364W1016T001 technical specifications.
| Type | Coil Former |
| Material | Polyterephthalate |
| Color | Black |
| Product Length | 44.6mm |
| Height | 35.5mm |
| Product Depth | 46.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66364W1016T001 to view detailed technical specifications.
No datasheet is available for this part.