TDK B66365G200X127 technical specifications.
| Height | 22.5mm |
| Inductance | 200nH |
| Length | 43.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Weight | 3.315752oz |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66365G200X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.