TDK B66366B1018T1 technical specifications.
| Depth | 38.4mm |
| Inside Diameter | 17.7mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Length | 49.6mm |
| Material | Polyterephthalate |
| Max Operating Temperature | 155°C |
| Outside Diameter | 32.3mm |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Pin |
| Weight | 3.315752oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66366B1018T1 to view detailed technical specifications.
No datasheet is available for this part.