TDK B66367G0000X187 technical specifications.
| Depth | 16.7mm |
| Length | 48.5mm |
| Reach SVHC Compliant | No |
| Series | B66367 |
| Width | 16.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B66367G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.