TDK B66367G500X127 technical specifications.
| Depth | 16.7mm |
| Height | 24.9mm |
| Inductance | 500nH |
| Length | 48.5mm |
| Package Quantity | 120 |
| Packaging | Bulk |
| Weight | 4.373971oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B66367G500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.