TDK B66370GX127 technical specifications.
| Height | 14.65mm |
| Length | 34.6mm |
| Package Quantity | 480 |
| Tolerance | 30% |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66370GX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.