TDK B66375GX127 technical specifications.
| Height | 38.5mm |
| Length | 80mm |
| Package Quantity | 40 |
| Tolerance | 30% |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66375GX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.