TDK B66377G1500X127 technical specifications.
| Height | 17.5mm |
| Inductance | 245nH |
| Length | 46mm |
| Package Quantity | 180 |
| Packaging | Bulk |
| Tolerance | 0.07% |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66377G1500X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.