TDK B66379FX146 technical specifications.
| Height | 8mm |
| Length | 19mm |
| Package Quantity | 1785 |
| Tolerance | 30% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66379FX146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.