TDK B66383G0000X187 technical specifications.
| Inductance | 5600nH |
| Length | 46.9mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | B66383 |
| Tolerance | 30% |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66383G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.