TDK B66383GX187 technical specifications.
| Height | 19.6mm |
| Inductance | 5600nH |
| Length | 46.9mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Tolerance | 30% |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66383GX187 to view detailed technical specifications.
No datasheet is available for this part.