TDK B66385G0000X187 technical specifications.
| Package/Case | 107 |
| Inductance | 6.9uH |
| Length | 56.1mm |
| Package Quantity | 108 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66385 |
| Tolerance | 30% |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66385G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.