TDK B66387G1000X127 technical specifications.
| Height | 32.8mm |
| Inductance | 716nH |
| Length | 65mm |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | B66387 |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66387G1000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.