TDK B66393GX187 technical specifications.
| Depth | 4.7mm |
| Height | 5.8mm |
| Length | 16mm |
| Package Quantity | 2000 |
| Tolerance | 25% |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66393GX187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.