TDK B66397G0000X127 technical specifications.
| Inductance | 5000nH |
| Length | 59.8mm |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | B66397 |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TDK B66397G0000X127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.