TDK B66408GX127 technical specifications.
| Depth | 12.7mm |
| Height | 12.8mm |
| Length | 25mm |
| Package Quantity | 432 |
| Tolerance | 30% |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66408GX127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.