TDK B66411GX187 technical specifications.
| Depth | 2.9mm |
| Height | 5.2mm |
| Length | 10.5mm |
| Package Quantity | 4500 |
| Tolerance | 30% |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66411GX187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.