TDK B66413G0000X187 technical specifications.
| Depth | 4.65mm |
| Height | 7.5mm |
| Inductance | 780nH |
| Length | 15mm |
| Package Quantity | 1920 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B66413 |
| Tolerance | 30% |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66413G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.