
EFD core ferrite component featuring N87 material and a typical inductance of 2000nH. Designed for DC/DC converter applications, this core offers a ±20% to ±30% inductance tolerance. Dimensions include a product length of 25mm, depth of 9.1mm, and height of 12.5mm, with a product weight of 16.6g.
TDK B66421G0000X187 technical specifications.
| Product Length (mm) | 25 |
| Product Depth (mm) | 9.1 |
| Product Height (mm) | 12.5 |
| Product Weight (g) | 16.6 |
| Type | EFD Core |
| Typical Inductance | 2000nH |
| Application | DC/DC Converter |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66421G0000X187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.