TDK B66422W1010D1 technical specifications.
| Depth | 12.9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Material | Plastic |
| Max Operating Temperature | 180°C |
| Package Quantity | 325 |
| Packaging | Bulk |
| Series | Coil Former |
| Termination | Pin |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66422W1010D1 to view detailed technical specifications.
No datasheet is available for this part.
