Ferrite Accessories Coil Former Black Plastic
TDK B66424W1012D001 technical specifications.
| Type | Coil Former |
| Material | Plastic |
| Color | Black |
| Product Length | 30mm |
| Height | 13mm |
| Product Depth | 31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B66424W1012D001 to view detailed technical specifications.
No datasheet is available for this part.