TDK B66424W1012D1 technical specifications.
| Depth | 13mm |
| Flammability Rating | UL94 V-0 |
| Length | 30mm |
| Material | Plastic |
| Max Operating Temperature | 180°C |
| Package Quantity | 150 |
| Series | B66424 |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B66424W1012D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.